HellermannTyton 111-93148 MBT14SS metal Cable Tie 362mm silver ball lock

Image Representative of Range

HellermannTyton 111-93148 MBT14SS metal Cable Tie 362mm silver ball lock

MPN
111-93148
EAN-13
5022660157509
Order Code
04-1442
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
5+ £0.663
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 236 in stock

HellermannTyton's MBT14SS-SS304-ML cable tie is 362 mm long, 4.60 mm wide, and features a durable ball lock mechanism. Made from stainless steel SS 304, it is silver in colour and ideal for secure cable bundling and management. This robust metal cable tie is typically used in environments requiring high strength and corrosion resistance.
Length 362mm
Width 4.60mm
Colour Silver
Material Stainless steel
Type Cable Ties
Cable tie features Ball lock
Gearing None
Max. bundle diameter 102mm
Maximum Temperature +538°C
Min. temperature -80°C
Minimum holding force 900N

Reviews

Be the first to submit a review

Trustpilot