HellermannTyton 111-93058 MBT5SS-SS304-ML Cable Tie 127mm UV-proof silver

Image Representative of Range

HellermannTyton 111-93058 MBT5SS-SS304-ML Cable Tie 127mm UV-proof silver

MPN
111-93058
EAN-13
5022660312533
Order Code
04-1439
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
10+ £0.538
100+ £0.501
500+ £0.470
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4 in stock

HellermannTyton manufactures the 111-93058 MBT5SS-SS304-ML cable tie, made of stainless steel SS 304 with a ball lock mechanism. It is designed for cable mounting and bundling, providing UV protection and durability for outdoor applications. These ties are ideal for managing and securing cables in harsh environmental conditions.
Length 127mm
Width 4.60mm
Colour Silver
Material Stainless steel
Type Cable Ties
Gearing None
Max. bundle diameter 25mm
Minimum holding force 900N

Reviews

Be the first to submit a review

Trustpilot