HellermannTyton 111-85729 T50RSFM-N66-NA-C1 Push Mount Tie Natural 4.7mmx200mm

MPN
111-85729
EAN-13
2050000178900
Order Code
49-7886
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
50+ £0.224
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Despatched within 4 working days - 2,929 in stock

The HellermannTyton 111-85729 T50RSFM is a 1-Piece Fixing Tie with Arrowhead, and Wings. The arrowhead design, in conjunction with the supporting legs, ensure a firm and secure fixing. The legs take up any variation in panel thickness enabling one part to suit many applications.

Ideal for the bundling and fixing of cable harnesses, pipes and hoses in the automotive, aerospace, white goods industries and panel building.


  • Halogen-free: Yes
  • Material: Polyamide 6.6 (PA66)
  • Tensile strength: 225N
  • Temperature range: -40°C to +85°C
  • Max. sheet thickness: 3.0 mm
  • Min. sheet thickness: 1.0 mm
  • Dimensions: 200(L) x 4.7(W)mm
  • Bundle diameter: 45mm
  • Supplied in Natural
  • Supplied singly
  • Type: T50RSFM
  • Manufacturer's part: Hellemann Tyton 111-85729
Length 200mm
Width 4.7mm
Colour Natural
Material Polyamide 6.6
Type Arrowhead
Maximum Temperature +85°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot