HellermannTyton 111-85560 T18RSF-W-BK-C1 Push Mount Tie Black 2.5mmx100mm

MPN
111-85560
Order Code
49-7888
Country of Origin
Germany
View Full Product Range (4)

Discontinued


The HellermannTyton 111-85560 T18RSF is a 1-Piece Fixing Tie with Arrowhead, and Wings. The arrowhead design, in conjunction with the supporting legs, ensure a firm and secure fixing. The legs take up any variation in panel thickness enabling one part to suit many applications.

Ideal for the bundling and fixing of cable harnesses, pipes and hoses in the automotive, aerospace, white goods industries and panel building.


  • Halogen-free: Yes
  • Material: Polyamide 6.6 (PA66)
  • Tensile strength: 80N
  • Temperature range: -40°C to +85°C
  • Max. sheet thickness: 3.0 mm
  • Min. sheet thickness: 1.0 mm
  • Dimensions: 100(L) x 2.5(W)mm
  • Bundle diameter: 16mm
  • Supplied in Black
  • Supplied singly
  • Type: T18RSF
  • Manufacturer's part: Hellemann Tyton 111-85560
Length 100mm
Width 2.5mm
Colour Black
Material Polyamide 6.6
Type Arrowhead
Maximum Temperature +85°C
Min. temperature -40°C

Trustpilot