HellermannTyton 111-81910 IT18FL-BK Cable ties with ID patch 100pcs.

Image Representative of Range

HellermannTyton 111-81910 IT18FL-BK Cable ties with ID patch 100pcs.

MPN
111-81910
EAN-13
4031026107172
Order Code
04-1425
Country of Origin
USA
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £23.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The HellermannTyton badge with cable tie, model 111-81910, features a writing area of 20.50 x 9 mm and comes in black. It is ideal for industrial labelling and cable identification applications. Packaged in sets of 100, this product aids in organised cable management and labelling in various settings.
Colour Black
Material Plastic
Type Badge with cable tie
Halogen free Yes
Maximum Temperature +85°C
Min. temperature -40°C
Writing area 20.50 x 9 mm
Writing area length 20.50mm
Writing area width 9mm

Reviews

Be the first to submit a review

Trustpilot