HellermannTyton 111-81860 IT18R-PA66-BK Cable Tie 1000pcs 25x8mm Label area

MPN
111-81860
EAN-13
5022660308246
Order Code
04-1423
Country of Origin
United Kingdom
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £213.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

HellermannTyton's 111-81860 badge with cable tie features a 25 x 8 mm writing area for efficient cable identification. These cable ties are ideal for industrial marking and labelling applications. The product comes in a pack of 1000 pieces, suitable for large-scale cable management projects.
Material Plastic
Type Badge with cable tie
Halogen free Yes
Writing area 25 x 8 mm
Writing area length 25mm
Writing area width 8mm

Reviews

Be the first to submit a review

Trustpilot