HellermannTyton 111-50001 SGT100S black/blue 12.7mm soft grip Cable tie

MPN
111-50001
EAN-13
4031026673103
Order Code
04-1417
Country of Origin
Germany
View Full Product Range (5)
Qty Unit Price (Ex VAT)
10+ £0.661
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 80 in stock

HellermannTyton's 111-50001 cable tie is a high-performance solution featuring UV-resistant and dual-coloured black and blue design. Made from PA66HIRHSUV/TPE, it is ideal for secure cable bundling and effective cable management. Its robust construction suits various industrial and outdoor applications.
Width 12.7mm
Colour Black/blue
Type Cable Ties
Max. bundle diameter 25.4mm
Minimum holding force 445N

Reviews

Be the first to submit a review

Trustpilot