HellermannTyton 111-25400 T255R Cable Tie 508mm black 25pcs high quality

Image Representative of Range

HellermannTyton 111-25400 T255R Cable Tie 508mm black 25pcs high quality

Order Code:

04-1415

Brand: HellermannTyton MPN: 111-25400 EAN-13: 4031026266930
Qty Unit Price (Ex VAT)
1+ £41.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The HellermannTyton 111-25400 cable tie is a black 508 mm by 12.70 mm tie, known for its inside serrated design which enhances cable bundling and management. Made from UV-resistant PA66HIRHSUV material, it is ideal for both indoor and outdoor use. Suitable for secure cable mounting and bundling in various settings, it comes in packs of 25 pieces.
Length 508mm
Width 12.70mm
Colour Black
Material Polyamide
Type Cable Ties
Gearing Inside
Max. bundle diameter 127mm
Max. temperature 110°C
Min. temperature -40°C
Minimum holding force 1115N

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot