HellermannTyton 111-15609 T150M Cable Tie black 1pc high holding force

Image Representative of Range

HellermannTyton 111-15609 T150M Cable Tie black 1pc high holding force

MPN
111-15609
EAN-13
4031026312071
Order Code
04-1414
Country of Origin
USA
Qty Unit Price (Ex VAT)
5+ £1.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 29 in stock

The HellermannTyton 111-15609 cable tie is made of PA66HS material and designed for robust cable mounting and bundling. Featuring an inside serrated design, it efficiently holds cables in place. It is ideal for cable management applications requiring reliable and secure bundling solutions.
Length 150mm
Colour Black
Material Polyamide
Type Cable Ties
Fire protection properties V2
Gearing Inside
Max. bundle diameter 150mm
Maximum Temperature 125°C
Min. temperature -40°C
Minimum holding force 780N

Reviews

Be the first to submit a review

Trustpilot