HellermannTyton 111-15460 T150L-W-BK-Q1 Black 8.8mm x 820mm (Pack 25)

MPN
111-15460
EAN-13
4031026106694
Order Code
49-8018
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £19.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

The HellermannTyton 111-15460 T150L is a Serrated Cable Tie manufactured from Polyamide 6.6. This cable tie has an internal serration that allows for a positive hold onto cable, hose and pipe bundles. The design of the cable tie head guarantees a high tensile strength whilst allowing a very low insertion force. This, combined with the bent tail design of the ties, ensures a simple and quick installation.
Whilst the cable tie is easily installed by hand manually, and pneumatic (for high volume applications), tensioning tools can be used to ensure a consistent and safe installation. Applications include the routing, bundling and securing of cables, pipes and hoses.


  • Bundle diameter: 245mm
  • Dimensions: (L x l) 820 mm x 8.8 mm
  • Dimensions, length: 820 mm
  • Dimensions, width: 8.8 mm
  • Halogen-free: Yes
  • Material: PA66W
  • Minimum holding force: 780 N
  • Colour: black
  • Dimensions: 820(L) x 8.8(W)mm
  • Supplied packs of 25
  • Type: T150L
  • Manufacturer's part: Hellemann Tyton 111-15460
Width 8.8mm
Colour Black
Material Polyamide 6.6
Type Cable Ties
Maximum Temperature +105°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot