HellermannTyton 111-12830 T120S Cable Tie black UV-proof 50pcs 22.5cm

Image Representative of Range

HellermannTyton 111-12830 T120S Cable Tie black UV-proof 50pcs 22.5cm

MPN
111-12830
EAN-13
5022660018503
Order Code
04-1413
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £19.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

HellermannTyton manufactures the 111-12830 cable tie, which is UV-proof and weather-resistant. This product features an inside serrated design for secure bundling and cable management. These ties are ideal for outdoor applications, ensuring durable performance in cable harnesses and mounting systems.
Colour Black
Material Polyamide
Type Cable Ties
Cable tie features UV-proof
Fire protection properties V2
Gearing Inside
Max. bundle diameter 55mm
Maximum Temperature 85°C
Min. temperature -40°C
Minimum holding force 535N

Reviews

Be the first to submit a review

Trustpilot