HellermannTyton 111-12700 T120XM Cable Tie black 50pcs high hold ease use

Image Representative of Range

HellermannTyton 111-12700 T120XM Cable Tie black 50pcs high hold ease use

MPN
111-12700
EAN-13
5022660319105
Order Code
04-1412
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £50.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 7 availableBack-order availability date - 01/12/2026

HellermannTyton manufactures the T120XM-PA66HS-BK cable tie, which is black and comes in a pack of 50. These cable ties feature inside serrations for secure cable bundling and are designed for cable mounting and cable management. They are typically used in various wire and cable organisation applications.
Colour Black
Material Polyamide
Type Cable Ties
Fire protection properties V2
Gearing Inside
Max. bundle diameter 175mm
Maximum Temperature 105°C
Min. temperature -40°C
Minimum holding force 535N

Reviews

Be the first to submit a review

Trustpilot