HellermannTyton 111-12429 T120L-PA66-NA Cable Tie ecru 22.5cm max diameter

Image Representative of Range

HellermannTyton 111-12429 T120L-PA66-NA Cable Tie ecru 22.5cm max diameter

MPN
111-12429
EAN-13
5022660018619
Order Code
04-1409
Country of Origin
United Kingdom
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £40.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

HellermannTyton's 111-12429 T120L-PA66-NA cable ties are made from polyamide 6.6, featuring an inside serrated design for secure cable bundling. These ecru-coloured ties are ideal for cable management tasks, ensuring a tidy and organised setup. Typical applications include secure mounting and bundling of cables in various installations.
Colour Ecru
Material Polyamide
Type Cable Ties
Fire protection properties V2
Gearing Inside
Max. bundle diameter 225mm
Max. temperature 85°C
Min. temperature -40°C
Minimum holding force 535N

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot