HellermannTyton 111-06206 T50M Cable Tie 245mm UV-proof black 100pcs

Image Representative of Range

HellermannTyton 111-06206 T50M Cable Tie 245mm UV-proof black 100pcs

MPN
111-06206
EAN-13
5022660322846
Order Code
04-1399
Country of Origin
United Kingdom
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £10.90 £10.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 25 in stock

HellermannTyton's 111-06206 cable ties are UV-proof and measure 245 mm in length with a width of 4.60 mm, designed for durability in outdoor conditions. These inside-serrated ties are ideal for cable mounting and cable bundling tasks. Suitable for comprehensive cable management, they come in a pack of 100 pieces.
Length 245mm
Width 4.60mm
Material Polyamide
Type Cable Ties
Cable tie features UV-proof
Fire protection properties V2
Gearing Inside
Max. bundle diameter 65mm
Maximum Temperature 85°C
Min. temperature -40°C
Minimum holding force 225N

Reviews

Be the first to submit a review

Trustpilot