HellermannTyton 111-05860 T50S Cable Tie 150mm black UV-proof 100pcs

Image Representative of Range

HellermannTyton 111-05860 T50S Cable Tie 150mm black UV-proof 100pcs

MPN
111-05860
EAN-13
5022660326301
Order Code
04-1398
Country of Origin
United Kingdom
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £7.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 51 in stock

HellermannTyton manufactures the 111-05860 cable tie, known for its durable black UV-proof construction. Key features include a length of 150 mm and a width of 4.60 mm, designed for effective cable mounting and bundling. This product is typically used in cable management solutions to secure and organise cables in a variety of settings.
Length 150mm
Width 4.60mm
Colour Black
Material Polyamide
Type Cable Ties
Cable tie features UV-proof
Fire protection properties V2
Gearing Inside
Max. bundle diameter 35mm
Maximum Temperature 85°C
Min. temperature -40°C
Minimum holding force 225N

Reviews

Be the first to submit a review

Trustpilot