HellermannTyton 111-05859 T50S Cable Tie 150mm 4.6mm 100 pieces versatile use

Image Representative of Range

HellermannTyton 111-05859 T50S Cable Tie 150mm 4.6mm 100 pieces versatile use

MPN
111-05859
EAN-13
5022660326189
Order Code
04-1397
Country of Origin
United Kingdom
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £8.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The HellermannTyton T50S-PA66HS-NA cable tie measures 150 mm in length and 4.60 mm in width, packaged in quantities of 100. Designed with inside serration for secure cable mounting and bundling, these ties are part of the T-series in PA66HS Nature. They are ideal for cable management applications, ensuring organised and secure arrangements for cables.
Length 150mm
Width 4.60mm
Material Polyamide
Type Cable Ties
Fire protection properties V2
Gearing Inside
Max. bundle diameter 35mm
Maximum Temperature 105°C
Min. temperature -40°C
Minimum holding force 225N

Reviews

Be the first to submit a review

Trustpilot