HellermannTyton 111-05819 T50S Cable Tie 4.60mm x 150mm ecru 100pcs

Image Representative of Range

HellermannTyton 111-05819 T50S Cable Tie 4.60mm x 150mm ecru 100pcs

MPN
111-05819
EAN-13
5022660018909
Order Code
04-1395
Country of Origin
United Kingdom
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £5.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

HellermannTyton's T50S-PA66-NA cable ties are 150 mm in length and 4.60 mm in width, crafted from polyamide 6.6 in ecru, suitable for cable mounting and bundling. These inside serrated ties ensure a strong hold for secure cable management solutions. They are ideal for organising cables in various applications across home, office, or industrial settings.
Length 150mm
Width 4.60mm
Colour Ecru
Material Polyamide
Type Cable Ties
Fire protection properties V2
Gearing Inside
Max. bundle diameter 35mm
Maximum Temperature 85°C
Min. temperature -40°C
Minimum holding force 225N

Reviews

Be the first to submit a review

Trustpilot