HellermannTyton 111-05440 T50L Cable Tie 390mm black UV-proof 100pcs

Image Representative of Range

HellermannTyton 111-05440 T50L Cable Tie 390mm black UV-proof 100pcs

MPN
111-05440
EAN-13
5022660023538
Order Code
04-1392
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £22.63
10+ £20.99
100+ £20.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 38 in stock

The HellermannTyton 111-05440 cable tie is UV-proof and black, suitable for cable mounting and bundling. Measuring 390 mm in length and 4.60 mm in width, it features an inside serrated design for secure grip. Ideal for efficient cable management in outdoor environments.
Length 390mm
Width 4.60mm
Colour Black
Material Polyamide
Type Cable Ties
Cable tie features UV-proof
Fire protection properties V2
Gearing Inside
Max. bundle diameter 110mm
Minimum holding force 225N

Reviews

Be the first to submit a review

Trustpilot