HellermannTyton 111-05260 T50I Cable Tie UV-proof 300mm 4.60mm 100pcs

Image Representative of Range

HellermannTyton 111-05260 T50I Cable Tie UV-proof 300mm 4.60mm 100pcs

MPN
111-05260
EAN-13
5022660180224
Order Code
04-1388
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £24.37 £24.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 49 in stock

The HellermannTyton 111-05260 T50I-PA66W-BK is a UV-proof cable tie designed for cable mounting and bundling, measuring 300 mm in length and 4.60 mm in width. Made from durable PA66W material, it features an inside serrated surface for secure holding. Typically used in cable management, it is suitable for both indoor and outdoor applications, available in packs of 100.
Length 300mm
Width 4.60mm
Material Polyamide
Type Cable Ties
Cable tie features UV-proof
Fire protection properties V2
Gearing Inside
Max. bundle diameter 85mm
Minimum holding force 225N

Reviews

Be the first to submit a review

Trustpilot