HellermannTyton 111-05210 T50I Cable Tie 300mm black 100pcs pack

Image Representative of Range

HellermannTyton 111-05210 T50I Cable Tie 300mm black 100pcs pack

MPN
111-05210
EAN-13
5022660018541
Order Code
04-1385
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £20.78 £20.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 96 in stock

HellermannTyton's 111-05210 cable ties are 300 mm long and 4.60 mm wide, made from black polyamide 6.6. These inside serrated ties are ideal for cable mounting and bundling. Perfect for cable management, they come in a pack of 100 pieces.
Length 300mm
Width 4.60mm
Colour Black
Material Polyamide
Type Cable Ties
Fire protection properties V2
Gearing Inside
Max. bundle diameter 85mm
Maximum Temperature 85°C
Min. temperature -40°C
Minimum holding force 225N

Reviews

Be the first to submit a review

Trustpilot