HellermannTyton 111-04889 T50R-PA66W-BK Cable Tie 200mm UV-proof 100pcs

Image Representative of Range

HellermannTyton 111-04889 T50R-PA66W-BK Cable Tie 200mm UV-proof 100pcs

MPN
111-04889
EAN-13
5022660023613
Order Code
04-1381
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £9.57
10+ £8.69
100+ £8.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 75 in stock

The HellermannTyton 111-04889 T50R-PA66W-BK cable tie is UV-proof and suitable for cable bundling and management. Measuring 200 mm by 4.60 mm, this inside serrated tie offers secure mounting. Typical applications include outdoor electrical installations and securing cables exposed to sunlight.
Length 200mm
Width 4.60mm
Colour Black
Material Polyamide
Type Cable Ties
Cable tie features UV-proof
Fire protection properties V2
Gearing Inside
Max. bundle diameter 50mm
Minimum holding force 225N

Reviews

Be the first to submit a review

Trustpilot