HellermannTyton 111-02519 Cable Tie polyamide transparent 100pcs

Image Representative of Range

HellermannTyton 111-02519 Cable Tie polyamide transparent 100pcs

MPN
111-02519
EAN-13
4031026104546
Order Code
04-1335
Country of Origin
Singapore
Qty Was Unit Price (Ex VAT)
1+ £7.81 £6.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

HellermannTyton manufactures the T25L-PA66-NA cable ties using polyamide 6.6, known for its durability and strength. This product features an inside serrated design, ideal for effective cable bundling and cable management applications. Typically used for cable mounting, these ties come in a pack of 100.
Material Polyamide
Type Cable Ties
Fire protection properties V2
Gearing Inside
Max. bundle diameter 65mm
Maximum Temperature 85°C
Min. temperature -40°C
Minimum holding force 110N

Reviews

Be the first to submit a review

Trustpilot