HellermannTyton 111-02217 T50I Cable ties 300mm black 100pcs

MPN
111-02217
EAN-13
4031026582801
Order Code
04-1329
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £14.77
10+ £13.70
100+ £13.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

The HellermannTyton 111-02217 cable tie is 300 mm in length and 4.60 mm in width, available in black. Made for efficient cable bundling, it is ideal for cable management in various settings. This package contains 100 individual cable ties.
Length 300mm
Width 4.60mm
Colour Black
Material PA11
Type Cable Ties
Max. bundle diameter 85mm
Maximum Temperature +85°C
Min. temperature -40°C
Minimum holding force 225N

Reviews

Be the first to submit a review

Trustpilot