HellermannTyton 111-02119 Cable Tie pack 205mm x 2.5mm 100pcs clear

Image Representative of Range

HellermannTyton 111-02119 Cable Tie pack 205mm x 2.5mm 100pcs clear

MPN
111-02119
EAN-13
4031026104416
Order Code
04-1323
Country of Origin
Singapore
Qty Unit Price (Ex VAT)
1+ £10.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 206 in stock

HellermannTyton's 111-02119 T18L cable ties are made from durable polyamide 6.6, featuring an inside serrated design for secure cable bundling and management. These 205 mm by 2.50 mm ties are ideal for cable mounting and organising in various applications. Packaged in 100 pieces, they offer reliable performance for both professional and general use.
Length 205mm
Width 2.50mm
Colour Ecru
Material Polyamide 6.6
Type Cable Ties
Fire protection properties V2
Gearing Inside
Max. bundle diameter 55mm
Maximum Temperature 85°C
Min. temperature -40°C
Minimum holding force 80N

Reviews

Be the first to submit a review

Trustpilot