HellermannTyton 111-02110 Cable Tie black 100pcs 20.5cm 2.5mm

Image Representative of Range

HellermannTyton 111-02110 Cable Tie black 100pcs 20.5cm 2.5mm

MPN
111-02110
EAN-13
4031026104409
Order Code
04-1321
Country of Origin
Singapore
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £6.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

HellermannTyton manufactures the T18L-PA66-BK cable ties, which are made of polyamide 6.6 and are black in colour. These cable ties, with dimensions of 203.20 mm by 2.50 mm, feature an inside serrated design for secure bundling and management. They are typically used for cable mounting and bundling in various applications.
Length 203.20mm
Width 2.50mm
Material Polyamide 6.6
Type Cable Ties
Fire protection properties V2
Gearing Inside
Max. bundle diameter 55mm
Minimum holding force 80N

Reviews

Be the first to submit a review

Trustpilot