HellermannTyton 111-02049 T18L Cable Tie 205mm black heat-resistant 100pcs

Image Representative of Range

HellermannTyton 111-02049 T18L Cable Tie 205mm black heat-resistant 100pcs

MPN
111-02049
EAN-13
4031026241258
Order Code
04-1319
Country of Origin
Singapore
  • Quickly find another product in this range by Colour:

    Black Ecru
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £7.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 91 in stock

HellermannTyton manufactures the T18L-PA66HS-BK cable tie, which is 205 mm long and 2.50 mm wide in black and features heat-resistant properties. It is perfect for efficient cable management, cable bundling, and cable mounting. This part is commonly used in various electrical and industrial applications to securely organise and fasten cables.
Length 205mm
Width 2.50mm
Colour Black
Material PA66HS
Type Cable Ties
Cable tie features Heat-resistant
Fire protection properties V2
Gearing Inside
Max. bundle diameter 55mm
Maximum Temperature 105°C
Min. temperature -40°C
Minimum holding force 80N

Reviews

Be the first to submit a review

Trustpilot