HellermannTyton 111-01667 MCTPP50L-PPMP-BU Cable Tie blue detectable 100pcs

MPN
111-01667
EAN-13
5022660344732
Order Code
04-1311
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £55.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

HellermannTyton's cable ties, model 111-01667 MCTPP50L-PPMP-BU, are blue and come in a pack of 100. They are metal detectable, making them ideal for the food and animal feed processing industries. These cable ties feature an inside serrated design for effective bundling and management of cables.
Colour Blue
Material Polypropylene (PP)
Type Cable Ties
Fire protection properties In accordance with UL94 HB.
Gearing Inside
Material (details) PA66MP
Max. bundle diameter 110mm
Maximum Temperature 115°C
Min. temperature -40°C
Minimum holding force 150N
Temperature Range -40 °C to +85 °C, short-term to +105 °C (500 h)°C

Reviews

Be the first to submit a review

Trustpilot