HellermannTyton 111-01665 MCT Cable Tie blue metal-detectable 100pcs

Image Representative of Range

HellermannTyton 111-01665 MCT Cable Tie blue metal-detectable 100pcs

MPN
111-01665
EAN-13
5022660344718
Order Code
04-1309
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £18.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 9 days

HellermannTyton's 111-01665 cable ties are blue, inside-serrated, and metal detectable, ideal for food industry use. These ties are part of the MCT-series, enhancing cable management and bundling while conforming to HACCP requirements. Suitable for environments such as food production and animal feed processing, they help ensure safety and compliance.
Colour Blue
Material Polypropylene (PP)
Type Cable Ties
Fire protection properties In accordance with UL94 HB.
Gearing Inside
Material (details) PA66MP
Max. bundle diameter 35mm
Minimum holding force 130N
Temperature Range -40 °C to +85 °C, short-term to +105 °C (500 h)°C

Reviews

Be the first to submit a review

Trustpilot