HellermannTyton 111-01664 MCT Cable Tie blue 100pcs metal-detectable

Image Representative of Range

HellermannTyton 111-01664 MCT Cable Tie blue 100pcs metal-detectable

MPN
111-01664
EAN-13
5022660344701
Order Code
04-1307
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £13.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

HellermannTyton manufactures the 111-01664 MCTPP18R-PPMP-BU cable ties, which are blue and come in packs of 100. These cable ties are metal detectable and suitable for use in the food industry, ensuring compliance with HACCP standards. Inside serrated for secure bundling, they are ideal for cable management in environments requiring detectable materials.
Colour Blue
Material Polypropylene (PP)
Type Cable Ties
Fire protection properties In accordance with UL94 HB.
Gearing Inside
Material (details) PA66MP
Max. bundle diameter 22mm
Minimum holding force 85N
Temperature Range -40 °C to +85 °C, short-term to +105 °C (500 h)°C

Reviews

Be the first to submit a review

Trustpilot