HellermannTyton 111-01639 RFID Cable Tie with integrated transponder

MPN
111-01639
EAN-13
2050004779196
Order Code
04-1305
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £6.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 106 in stock

The HellermannTyton RFID cable tie 111-01639 features integrated RFID technology for easy identification and tracking. Made from durable PA66 material, it is ideal for securing cables while offering enhanced inventory management. Typically used in logistics and asset management, this tie speeds up maintenance processes and improves efficiency.
Length 200mm
Width 4.6mm
Colour Yellow
Type RFID cable tie
Dimensions (L x W) 200 mm x 4.6 mm

Reviews

Be the first to submit a review

Trustpilot