HellermannTyton 111-01552 MST700S Cable Tie 700mm Silver Heat-Resistant

Image Representative of Range

HellermannTyton 111-01552 MST700S Cable Tie 700mm Silver Heat-Resistant

MPN
111-01552
EAN-13
4944387105698
Order Code
12-0296
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
3+ £2.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 5 availableBack-order availability date - 03/12/2026

The HellermannTyton 111-01552 MST700S cable tie features a 700 mm length and 5.90 mm width with a silver ball lock, and is heat-resistant. It is ideal for cable bundling and management tasks, ensuring secure fastening. This durable cable tie is suitable for various industrial and electrical applications.
Length 700mm
Width 5.90mm
Colour Silver
Material Stainless steel
Type Cable Ties
Gearing None
Halogen free Yes
Max. bundle diameter 205mm
Maximum Temperature +538°C
Min. temperature -80°C
Minimum holding force 900N

Reviews

Be the first to submit a review

Trustpilot