HellermannTyton 111-01549 MST200S Cable Tie 207mm Silver Ball Lock 1 piece

HellermannTyton 111-01549 MST200S Cable Tie 207mm Silver Ball Lock 1 piece

Order Code:

12-0293

Brand: HellermannTyton MPN: 111-01549 EAN-13: 2050002968189

Discontinued


The HellermannTyton 111-01549 MST200S cable tie is silver, measures 207 mm in length, and features a 5.90 mm ball lock mechanism. It is heat-resistant and suitable for cable bundling and management tasks. Ideal for use in environments requiring durable and secure fastening solutions.
Length 207mm
Width 5.90mm
Colour Silver
Material Stainless steel
Type Cable Ties
Gearing None
Halogen free Yes
Max. bundle diameter 50mm
Max. temperature +538°C
Min. temperature -80°C
Minimum holding force 900N

Trustpilot