HellermannTyton 111-01308 MBT33XHD-SS316-ML stainless steel Cable Tie 838mm

Image Representative of Range

HellermannTyton 111-01308 MBT33XHD-SS316-ML stainless steel Cable Tie 838mm

MPN
111-01308
EAN-13
5022660339585
Order Code
04-1303
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
2+ £3.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 11 weeks

HellermannTyton offers the MBT33XHD-SS316-ML cable tie, featuring UV-proof and stainless steel construction for durability in harsh environments. This 838 mm long and 12.30 mm wide cable tie is ideal for secure cable bundling and management. Typical applications include industrial settings where high strength and corrosion resistance are essential.
Length 838mm
Width 12.30mm
Colour Silver
Material Stainless steel
Type Cable Ties
Gearing None
Max. bundle diameter 120mm
Minimum holding force 5000N

Reviews

Be the first to submit a review

Trustpilot