HellermannTyton 111-01264 Galvalok Cable Tie black UV-resistant PA11 100pcs

MPN
111-01264
EAN-13
4944387960686
Order Code
04-1301
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £42.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

HellermannTyton produces the GL200-PA11W-BK cable ties, which are black and inside-serrated, designed for solar cable management. Each tie is 202 mm long and 4.70 mm wide, suitable for cable bundling. They are ideal for securing and organising cables in a range of installations.
Length 202mm
Width 4.70mm
Colour Black
Material Polyamide
Type Cable Ties
Gearing Inside
Max. bundle diameter 50mm
Maximum Temperature +105°C
Min. temperature -40°C
Minimum holding force 200N

Reviews

Be the first to submit a review

Trustpilot