HellermannTyton 111-00732 T50R-E/TFE-BU blue Cable Tie 20.1cm 5cm max dia

Image Representative of Range

HellermannTyton 111-00732 T50R-E/TFE-BU blue Cable Tie 20.1cm 5cm max dia

MPN
111-00732
EAN-13
4944387133417
Order Code
04-1298
Country of Origin
Japan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
3+ £1.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,587 in stock

HellermannTyton manufactures the 111-00732 T50R-E/TFE-BU cable tie, which features a length of 202 mm and width of 4.70 mm. Made with Tefzel material, it is ideal for mounting and bundling cables effectively. This cable tie is commonly used for cable management in various industrial settings.
Length 202mm
Width 4.70mm
Colour Blue
Material Plastic
Type Cable Ties
Fire protection properties V0
Gearing Inside
Max. bundle diameter 50mm
Minimum holding force 222.3N

Reviews

Be the first to submit a review

Trustpilot