HellermannTyton 111-00317 T50I Cable Tie 300mm 4.6mm white 1 piece

Image Representative of Range

HellermannTyton 111-00317 T50I Cable Tie 300mm 4.6mm white 1 piece

MPN
111-00317
EAN-13
5022660331466
Order Code
04-1294
Country of Origin
United Kingdom
View Full Product Range (7)
Qty Unit Price (Ex VAT)
5+ £1.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 26 in stock

HellermannTyton's T50I-PA66V0-WH cable tie measures 300 mm by 4.60 mm and is white in colour. It is made from a weather-resistant, UV-stable material and complies with the DIN EN 45545-2 standard for safety. The cable tie is ideal for cable bundling and management in various environments.
Length 300mm
Width 4.60mm
Colour White
Material Polyamide
Type Cable Ties
Fire protection properties V0
Gearing Inside
Max. bundle diameter 85mm
Maximum Temperature 85°C
Min. temperature -40°C
Minimum holding force 225N

Reviews

Be the first to submit a review

Trustpilot