HellermannTyton 111-00288 MBT5SFC-SS316 Cable Tie 127mm UV-proof black

MPN
111-00288
EAN-13
5022660312526
Order Code
04-1290
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
5+ £0.996
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 9 in stock

HellermannTyton's 111-00288 MBT5SFC-SS316/SP-BK cable tie is a black ball-locking tie, made from UV-proof stainless steel grade SS 316, measuring 127 mm in length and 4.60 mm in width. It features a plastic coating for enhanced durability and is ideal for cable bundling and management in outdoor or harsh environments. Typical applications include secure fastening in telecommunications, infrastructure, and marine sectors.
Length 127mm
Width 4.60mm
Colour Black
Material Stainless steel
Type Cable Ties
Gearing None
Max. bundle diameter 25mm
Maximum Temperature 538°C
Min. temperature -80°C
Minimum holding force 540N

Reviews

Be the first to submit a review

Trustpilot