HellermannTyton 111-00149 MLT series Cable Tie 630mm Black SS316 UV-proof

Image Representative of Range

HellermannTyton 111-00149 MLT series Cable Tie 630mm Black SS316 UV-proof

MPN
111-00149
EAN-13
5022660019623
Order Code
04-1288
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £3.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 207 in stock

HellermannTyton offers the MLT24SSC10-SS316/SP-BK cable tie, constructed from stainless steel SS 316 with a black plastic coating for enhanced UV protection. The cable tie measures 630 mm in length and 10 mm in width, featuring a crimpable design suitable for secure cable bundling and management in harsh environments. Typical applications include industrial settings where durability and resistance to UV exposure are critical.
Length 630mm
Width 10mm
Colour Black
Material Stainless steel
Type Cable Ties
Gearing None
Max. bundle diameter 180mm
Maximum Temperature 538°C
Min. temperature -80°C
Minimum holding force 850N

Reviews

Be the first to submit a review

Trustpilot