HellermannTyton 111-00124 T-series Cable Tie black 25pcs strong and versatile

Image Representative of Range

HellermannTyton 111-00124 T-series Cable Tie black 25pcs strong and versatile

MPN
111-00124
EAN-13
4031026274423
Order Code
04-1287
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £22.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

HellermannTyton manufactures the 111-00124 T150M-PA66-BK cable tie, which is black and inside serrated for secure hold. Made from durable polyamide 6.6, this product is ideal for cable mounting and bundling. It is typically used in cable management applications and comes in a pack of 25 pieces.
Colour Black
Material Polyamide
Type Cable Ties
Fire protection properties V2
Gearing Inside
Max. bundle diameter 150mm
Minimum holding force 780N

Reviews

Be the first to submit a review

Trustpilot