HellermannTyton 110-05105 Cable Tie Tool blue ergonomic easy cable installation

MPN
110-05105
EAN-13
4031026737591
Order Code
16-5193
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £145.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

HellermannTyton 110-05105 is designed for precision in cable management applications, featuring part number 3449966. This cable tie tool is ergonomically designed to reduce user fatigue over extended periods of operation, making it suitable for complex installations. Engineered for efficiency, the blue-coloured tool facilitates easy and secure installation of cable ties, ensuring consistent tension and cutting for optimal cable management. It is widely utilised in engineering projects across various industries, including automotive, aerospace, and telecommunications, where reliable cable bundling and organisation are imperative.
Width 8.0mm
Type Cable tie tool
Max. cable tie thickness 2.05mm

Reviews

Be the first to submit a review

Trustpilot