Heller ProXtreme28249 Concrete Drill Bit 6mm 3-Edge Polished 125mm

Image Representative of Range

Heller ProXtreme28249 Concrete Drill Bit 6mm 3-Edge Polished 125mm

MPN
28249 9
Brand
Heller
EAN-13
4010159282499
Order Code
12-0264
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £5.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

Heller Tools' ProXtreme 28249 9 Carbide metal Concrete twist drill bit features a triangular shank and a total length of 125 mm, with a 6 mm diameter. This drill bit is ideal for masonry, stone, and brickwork applications due to its robust design. Its carbide construction ensures durability and precision in tough materials.
Type Concrete twist drill bit
Diameter 6mm
Length 60mm
Material Carbide metal
Tool Holder Triangular shank

Reviews

Be the first to submit a review

Trustpilot