Heller 29136 1 Hammer Drill Bit 10mm 110mm Length 1 Piece

MPN
29136 1
Brand
Heller
EAN-13
4010159291361
Order Code
09-3174
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £6.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Heller Tools manufactures the 29136 1 hammer drill bit, which features a 10 mm diameter and a total length of 110 mm. This masonry drill bit is suitable for drilling into stone, brickwork, and similar materials. It is ideal for use in heavy-duty construction and DIY projects requiring precision and durability.
Type Hammer drill bit
Diameter 10mm
Cutting Length 50mm
Overall Length 110mm

Reviews

Be the first to submit a review

Trustpilot