Heller 29120 0 Hammer Drill Bit 6mm x 110mm 1 Piece

Image Representative of Range

Heller 29120 0 Hammer Drill Bit 6mm x 110mm 1 Piece

MPN
29120 0
Brand
Heller
EAN-13
4010159291200
Order Code
09-3168
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £6.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

Heller Tools manufactures the 29120 0 hammer drill bit, a durable stone and masonry drill bit. Featuring a 6 mm diameter and 110 mm total length, it is designed for precise drilling in stone and brickwork. Ideal for professional and DIY projects, it ensures efficient penetration and reliability in demanding applications.
Type Hammer drill bit
Diameter 6mm
Cutting Length 50mm
Overall Length 110mm

Reviews

Be the first to submit a review

Trustpilot