Heller 28708 Wood Twist Drill Bit Set 10-piece 3-12mm Cylinder Shank

Image Representative of Range

Heller 28708 Wood Twist Drill Bit Set 10-piece 3-12mm Cylinder Shank

MPN
28708 1
Brand
Heller
EAN-13
4010159287081
Order Code
12-0291
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £70.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Heller Tools manufactures the 28708 1 Wood twist drill bit set, which includes 10 pieces ranging from 3 mm to 12 mm diameters. This set features cylinder shank bits designed for precision drilling in wood materials. Ideal for various woodworking projects, it offers reliable performance and versatility.
Type Wood twist drill bit set
Diameter Various
Length Various
Material HSS
Material Suitability Wood
Tool Holder Cylinder shank

Reviews

Be the first to submit a review

Trustpilot