Heller 28658 ProXtreme Concrete Drill Bit 8mm 250mm Triangular Shank

Image Representative of Range

Heller 28658 ProXtreme Concrete Drill Bit 8mm 250mm Triangular Shank

MPN
28658 9
Brand
Heller
EAN-13
4010159286589
Order Code
12-0289
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £9.85 £8.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

Heller Tools manufactures the ProXtreme 28658 9, a carbide metal concrete twist drill bit with an 8 mm diameter and a total length of 250 mm, featuring a triangular shank. This robust bit is suitable for stone, masonry, and brickwork drilling applications. It is ideal for professional use where precision and durability are required.
Type Concrete twist drill bit
Diameter 8mm
Length 185mm
Material Carbide metal
Tool Holder Triangular shank

Reviews

Be the first to submit a review

Trustpilot