Heller 28633 6 HSS Metal Twist Drill Bit 3.5mm x 70mm Cylinder Shank

Image Representative of Range

Heller 28633 6 HSS Metal Twist Drill Bit 3.5mm x 70mm Cylinder Shank

MPN
28633 6
Brand
Heller
EAN-13
4010159286336
Order Code
12-0281
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
3+ £1.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4 in stock

Heller Tools produces the 28633 6 HSS metal twist drill bit, featuring a 3.5 mm diameter and 70 mm total length. This steel drill bit with a cylindrical shank is ideal for machining sheet metal. Typical applications include drilling precise holes in various metalworking tasks.
Type Metal twist drill bit
Diameter 3.5mm
Cutting Length 39mm
Overall Length 70mm
Material cut
Tool Holder Cylinder shank

Reviews

Be the first to submit a review

Trustpilot