Heller 28567 4 Wood Twist Drill Bit 10mm Length 133mm Cylinder Shank

Image Representative of Range

Heller 28567 4 Wood Twist Drill Bit 10mm Length 133mm Cylinder Shank

MPN
28567 4
Brand
Heller
EAN-13
4010159285674
Order Code
12-0276
Country of Origin
China
View Full Product Range (6)

Discontinued


Heller Tools manufactures the 28567 4 Wood twist drill bit, featuring a 10 mm diameter and a total length of 133 mm with a cylinder shank. This high-quality wood drill bit is designed for precise and efficient drilling into wooden materials. It is ideal for carpentry, cabinetry, and general woodworking applications.
Type Wood twist drill bit
Diameter 10mm
Length 133mm
Material HSS
Material Suitability Wood
Tool Holder Cylinder shank

Trustpilot