Heller 28565 Wood Twist Drill Bit 8mm 117mm Length Cylinder Shank

Image Representative of Range

Heller 28565 Wood Twist Drill Bit 8mm 117mm Length Cylinder Shank

MPN
28565 0
Brand
Heller
EAN-13
4010159285650
Order Code
12-0275
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £7.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

Heller Tools manufactures the 28565 0 Wood twist drill bit, which features an 8 mm diameter and a total length of 117 mm with a cylinder shank. This drill bit is designed for precision and efficiency in woodworking applications. Ideal for creating clean and accurate holes in various types of wood.
Type Wood twist drill bit
Diameter 8mm
Length 117mm
Material HSS
Material Suitability Wood
Tool Holder Cylinder shank

Reviews

Be the first to submit a review

Trustpilot