Heller 22680 6 3740 AllMat Universal Drill Bit 3 x 70 x 30mm

MPN
22680 6
Brand
Heller
EAN-13
4010159226806
Order Code
58-5314
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £5.50 £4.67
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

This 3 x 70 x 30mm AllMat universal drill bit from Heller can be used to drill a wide range of materials including, wood, metal, masonry and plastics. Supplied singly.


  • Length 70mm
  • Weight 7.1g
Type Universal drill bit
Diameter 3mm
Overall Length 70mm

Reviews

Be the first to submit a review

Trustpilot