Heller 21684 5 3718 Allmat SDS-plus Universal Drill Bit 12 x 100 x 160mm

MPN
21684 U
Brand
Heller
EAN-13
4010159216845
Order Code
58-3578
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Diameter:

    6mm 8mm 12mm
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £12.00 £10.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

This Allmat universal drill bit from Heller is suitable for use with a wide range of materials including masonry, tile, glass, marble, plastics, metals, laminated chipboard and breeze block. This 12 x 100 x 160mm bit has a diamond-ground carbide cutting edge and SDS-plus shank.


  • Diameter 12mm
  • Length 160mm
Type Masonry Drill Bits
Diameter 12mm
Length 160mm
Number of Bits 1

Reviews

Be the first to submit a review

Trustpilot